


ADE7768ARZ | |
|---|---|
DigiKey Part Number | ADE7768ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7768ARZ |
Description | IC ENERGY METERING 1PHASE 16SOIC |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7768ARZ Models |
Category | Current - Supply 5mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Meter Type Single Phase |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Impedance 320kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - I/O High 2.4V, 4V, 4.5V | Supplier Device Package 16-SOIC |
Voltage - I/O Low 0.5V, 0.8V | Base Product Number |

