ADE5169ASTZF62 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 671
Unit Price: £4.13000
Datasheet
Single Phase Meter IC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 64-LQFP (10x10)
64 LQFP Pin View
Introducing Power by Linear

ADE5169ASTZF62

DigiKey Part Number
ADE5169ASTZF62-ND
Manufacturer
Manufacturer Product Number
ADE5169ASTZF62
Description
IC METER/8052/RTC/LCD DR 64LQFP
Customer Reference
Detailed Description
Single Phase Meter IC 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADE5169ASTZF62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.4mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.4 V ~ 3.7 V
Packaging
Tray
Meter Type
Single Phase
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Input Impedance
770kOhm
Mounting Type
Surface Mount
Measurement Error
0.1%
Package / Case
64-LQFP
Voltage - I/O High
1.3V, 2V, 2.4V
Supplier Device Package
64-LQFP (10x10)
Voltage - I/O Low
0.4V, 0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADE7953ACPZAnalog Devices Inc.671505-ADE7953ACPZ-ND£4.13000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types