



1825057-9 | |
|---|---|
DigiKey Part Number | 1825057-9-ND |
Manufacturer | |
Manufacturer Product Number | 1825057-9 |
Description | SWITCH DIP SLIDE SPST 100MA 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1825057-9 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.078" (27.38mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 15 | £1.29800 | £19.47 |
| 30 | £1.22600 | £36.78 |
| 105 | £1.10419 | £115.94 |
| 255 | £1.02671 | £261.81 |
| 510 | £0.97198 | £495.71 |
| 1,005 | £0.92344 | £928.06 |
| 2,505 | £0.86594 | £2,169.18 |
| 5,010 | £0.82806 | £4,148.58 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |




