Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK925BCPZ-R7

DigiKey Part Number
ADCLK925BCPZ-R7TR-ND - Tape & Reel (TR)
ADCLK925BCPZ-R7CT-ND - Cut Tape (CT)
ADCLK925BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCLK925BCPZ-R7
Description
IC CLK BUFFER 1:2 7.5GHZ 16LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK925BCPZ-R7 Models
Product Attributes
Filter Similar Products
Category
Input
Clock
Manufacturer
Analog Devices Inc.
Output
ECL, NECL, PECL
Series
Frequency - Max
7.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Buffer/Driver, Data
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, CSP
Ratio - Input:Output
1:2
Supplier Device Package
16-LFCSP-VQ (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,535
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£12.64000£12.64
10£10.02000£100.20
25£9.36600£234.15
100£8.64760£864.76
250£8.60896£2,152.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£7.84357£11,765.35
Manufacturers Standard Package
Unit Price without VAT:£12.64000
Unit Price with VAT:£15.16800