Video Amp, 3 Voltage Feedback 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4853-3YCPZ-R7

DigiKey Part Number
ADA4853-3YCPZ-R7TR-ND - Tape & Reel (TR)
ADA4853-3YCPZ-R7CT-ND - Cut Tape (CT)
ADA4853-3YCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4853-3YCPZ-R7
Description
IC AMP VOLTAGE FEEDBACK 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Voltage Feedback 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4853-3YCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
120V/µs
Manufacturer
Analog Devices Inc.
Current - Supply
1.4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
160 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.65V ~ 5V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-WFQFN Exposed Pad, CSP
Number of Circuits
3
Supplier Device Package
16-LFCSP-WQ (3x3)
-3db Bandwidth
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,758
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.67000£2.67
10£2.00800£20.08
25£1.84320£46.08
100£1.66130£166.13
250£1.57468£393.67
500£1.55804£779.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£1.45791£2,186.87
3,000£1.42633£4,278.99
4,500£1.41052£6,347.34
Manufacturers Standard Package
Unit Price without VAT:£2.67000
Unit Price with VAT:£3.20400