
ADA4424-6ARUZ | |
|---|---|
DigiKey Part Number | 505-ADA4424-6ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4424-6ARUZ |
Description | IC FILTER SD/ED/HD 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC SD/ED/HD 5th Order 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4424-6ARUZ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V, 5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Filter Type SD/ED/HD | Supplier Device Package 38-TSSOP |
Number of Filters 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.21240 | £553.10 |
| Unit Price without VAT: | £2.21240 |
|---|---|
| Unit Price with VAT: | £2.65488 |

