
AD9833BRMZ | |
|---|---|
DigiKey Part Number | 505-AD9833BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9833BRMZ |
Description | IC DDS 25MHZ 10BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9833BRMZ Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 10-MSOP |
Master fclk 25 MHz | Base Product Number |
Tuning Word Width (Bits) 28 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.29000 | £11.29 |
| 10 | £8.92000 | £89.20 |
| 50 | £7.97000 | £398.50 |
| 100 | £7.67600 | £767.60 |
| 250 | £7.36556 | £1,841.39 |
| 500 | £7.17856 | £3,589.28 |
| 1,000 | £7.02460 | £7,024.60 |
| Unit Price without VAT: | £11.29000 |
|---|---|
| Unit Price with VAT: | £13.54800 |











