


AD9577BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD9577BCPZ-R7TR-ND - Tape & Reel (TR) 505-AD9577BCPZ-R7CT-ND - Cut Tape (CT) 505-AD9577BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9577BCPZ-R7 |
Description | IC DISTRIBUTION PCIE 40-WFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe), SONET/SDH Fanout Buffer (Distribution), Network Clock Generator IC 637.5MHz 1 Output 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9577BCPZ-R7 Models |
Category | Ratio - Input:Output 2:5 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 637.5MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe), SONET/SDH | Package / Case 40-WFQFN Exposed Pad, CSP |
Input Clock, Crystal | Supplier Device Package 40-LFCSP-WQ (6x6) |
Output LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.86000 | £10.86 |
| 10 | £8.56800 | £85.68 |
| 25 | £7.99520 | £199.88 |
| 100 | £7.36600 | £736.60 |
| 250 | £7.28976 | £1,822.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £6.79477 | £5,096.08 |
| Unit Price without VAT: | £10.86000 |
|---|---|
| Unit Price with VAT: | £13.03200 |


