Video Amp, 1 Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD830JRZ-R7

DigiKey Part Number
AD830JRZ-R7TR-ND - Tape & Reel (TR)
AD830JRZ-R7CT-ND - Cut Tape (CT)
AD830JRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD830JRZ-R7
Description
IC AMP DIFFERENTIAL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD830JRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14.5 mA
Manufacturer
Analog Devices Inc.
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Single/Dual (±)
8V ~ 33V, ±4V ~ 16.5V
Part Status
Active
Mounting Type
Surface Mount
Applications
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
-3db Bandwidth
85 MHz
Base Product Number
Slew Rate
360V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.15000£11.15
10£8.80900£88.09
25£8.22360£205.59
100£7.58550£758.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£6.99621£5,247.16
Manufacturers Standard Package
Unit Price without VAT:£11.15000
Unit Price with VAT:£13.38000