
AD830JRZ-R7 | |
|---|---|
DigiKey Part Number | AD830JRZ-R7TR-ND - Tape & Reel (TR) AD830JRZ-R7CT-ND - Cut Tape (CT) AD830JRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD830JRZ-R7 |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD830JRZ-R7 Models |
Category | Current - Supply 14.5 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 8V ~ 33V, ±4V ~ 16.5V |
Part Status Active | Mounting Type Surface Mount |
Applications Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 85 MHz | Base Product Number |
Slew Rate 360V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.15000 | £11.15 |
| 10 | £8.80900 | £88.09 |
| 25 | £8.22360 | £205.59 |
| 100 | £7.58550 | £758.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £6.99621 | £5,247.16 |
| Unit Price without VAT: | £11.15000 |
|---|---|
| Unit Price with VAT: | £13.38000 |

