
AD7780BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7780BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7780BRUZ |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7780BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 16.7 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.86000 | £8.86 |
| 10 | £6.94900 | £69.49 |
| 96 | £5.95667 | £571.84 |
| 192 | £5.75896 | £1,105.72 |
| 288 | £5.65986 | £1,630.04 |
| 576 | £5.51460 | £3,176.41 |
| 1,056 | £5.40884 | £5,711.74 |
| Unit Price without VAT: | £8.86000 |
|---|---|
| Unit Price with VAT: | £10.63200 |


