


AD7740KRMZ | |
|---|---|
DigiKey Part Number | AD7740KRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7740KRMZ |
Description | IC V/F CONV 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7740KRMZ Models |
Category | Full Scale ±50ppm/°C |
Manufacturer Analog Devices Inc. | Linearity ±0.012% |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Voltage to Frequency | Supplier Device Package 8-MSOP |
Frequency - Max 1 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 10 | £1.95400 | £19.54 |
| 50 | £1.69520 | £84.76 |
| 100 | £1.61500 | £161.50 |
| 250 | £1.53044 | £382.61 |
| 500 | £1.47938 | £739.69 |
| 1,000 | £1.43741 | £1,437.41 |
| 2,500 | £1.39308 | £3,482.70 |
| 5,000 | £1.36637 | £6,831.85 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

