AD736AQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £19.25000
Datasheet
RMS to DC Converter 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-CERDIP
Introducing Power by Linear

AD736AQ

DigiKey Part Number
AD736AQ-ND
Manufacturer
Manufacturer Product Number
AD736AQ
Description
IC RMS TO DC CONVERTER 8CERDIP
Customer Reference
Detailed Description
RMS to DC Converter 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD736AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Manufacturer
Analog Devices Inc.
Mounting Type
Through Hole
Packaging
Tube
Package / Case
8-CDIP (0.300", 7.62mm)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-CERDIP
Current - Supply
160 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8436BRQZAnalog Devices Inc.0505-AD8436BRQZ-ND£19.25000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
192£30.72208£5,898.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£30.72208
Unit Price with VAT:£36.86650