Keywords:





Product Index > Integrated Circuits (ICs) > Linear - Analog Multipliers, Dividers > AD734AQ

All prices are in British pound sterling.
Digi-Key Part NumberAD734AQ-ND
Price BreakUnit PriceExtended Price
120.8200020.82
2517.69440442.36
10016.445201,644.52
25015.092163,773.04
50014.363547,181.77
1,00013.8778213,877.82
Quantity Available Digi-Key Stock: 35
Can ship immediately

Factory Stock: 900
Manufacturer

Manufacturer Part Number

AD734AQ

DescriptionIC MULTIPLIER/DIVIDER 14CDIP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC MULTIPLIER/DIVIDER 14CDIP | AD734AQ | AD734AQ-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD734
Product Photos 14-CDIP Pkg
Standard Package25
CategoryIntegrated Circuits (ICs)
FamilyLinear - Analog Multipliers, Dividers
Series-
PackagingTube
FunctionAnalog Multiplier
Number of Bits/Stages4-Quadrant
Package / Case14-CDIP (0.300", 7.62mm)
Supplier Device Package14-CERDIP

3:57:37 5/20/2013 - Help With This Screen