
AD5560JSVUZ | |
|---|---|
DigiKey Part Number | 505-AD5560JSVUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5560JSVUZ |
Description | IC POWER SUPPLY 64-TQFP-EP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Supply 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5560JSVUZ Models |
Category | Applications Automatic Test Equipment |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 64-TQFP Exposed Pad |
Part Status Active | Supplier Device Package 64-TQFP-EP (10x10) |
DigiKey Programmable Not Verified | Base Product Number |
Type Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.80000 | £37.80 |
| 21 | £29.62048 | £622.03 |
| 42 | £28.54857 | £1,199.04 |
| 105 | £27.41676 | £2,878.76 |
| 252 | £26.57647 | £6,697.27 |
| Unit Price without VAT: | £37.80000 |
|---|---|
| Unit Price with VAT: | £45.36000 |



