Analog Multiplier/Divider 4-Quadrant 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD534JDZ

DigiKey Part Number
AD534JDZ-ND
Manufacturer
Manufacturer Product Number
AD534JDZ
Description
IC MULT/DIVIDER 14-CDIP
Customer Reference
Detailed Description
Analog Multiplier/Divider 4-Quadrant 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD534JDZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits/Stages
4-Quadrant
Manufacturer
Analog Devices Inc.
Package / Case
14-CDIP (0.300", 7.62mm)
Packaging
Tube
Supplier Device Package
14-CDIP
Part Status
Discontinued at DigiKey
Base Product Number
Function
Analog Multiplier/Divider
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
6£124.83500£749.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£124.83500
Unit Price with VAT:£149.80200