


AD5292BRUZ-50 | |
|---|---|
DigiKey Part Number | 505-AD5292BRUZ-50-ND |
Manufacturer | |
Manufacturer Product Number | AD5292BRUZ-50 |
Description | IC DIG POT 50K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5292BRUZ-50 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 33V, ±9V ~ 16.5V |
Packaging Tube | Features Cascade Pin |
Part Status Active | Tolerance ±1% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 1024 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.47000 | £6.47 |
| 10 | £5.01600 | £50.16 |
| 96 | £4.26448 | £409.39 |
| 192 | £4.11479 | £790.04 |
| 288 | £4.03976 | £1,163.45 |
| 576 | £3.92976 | £2,263.54 |
| 1,056 | £3.84964 | £4,065.22 |
| Unit Price without VAT: | £6.47000 |
|---|---|
| Unit Price with VAT: | £7.76400 |

