Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
High Speed Converters by Analog Devices

AD5273BRJZ10-R7

DigiKey Part Number
505-AD5273BRJZ10-R7TR-ND - Tape & Reel (TR)
505-AD5273BRJZ10-R7CT-ND - Cut Tape (CT)
505-AD5273BRJZ10-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5273BRJZ10-R7
Description
IC DIG POT 10K SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5273BRJZ10-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
OTP
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
300ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
SOT-23-8
Number of Circuits
1
Package / Case
SOT-23-8
Number of Taps
64
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
60
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.57000£15.70
25£1.43640£35.91
100£1.28940£128.94
250£1.21932£304.83
500£1.19412£597.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.09938£3,298.14
6,000£1.07836£6,470.16
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000