


AD5273BRJZ1-REEL7 | |
|---|---|
DigiKey Part Number | AD5273BRJZ1-REEL7TR-ND - Tape & Reel (TR) AD5273BRJZ1-REEL7CT-ND - Cut Tape (CT) AD5273BRJZ1-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5273BRJZ1-REEL7 |
Description | IC DIG POT 1K SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 64 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5273BRJZ1-REEL7 Models |
Category | Memory Type OTP |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package SOT-23-8 |
Number of Circuits 1 | Package / Case SOT-23-8 |
Number of Taps 64 | Operating Temperature -40°C ~ 105°C |
Resistance (Ohms) 1k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.57000 | £15.70 |
| 25 | £1.43640 | £35.91 |
| 100 | £1.28940 | £128.94 |
| 250 | £1.21932 | £304.83 |
| 500 | £1.19412 | £597.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.09938 | £3,298.14 |
| 6,000 | £1.07836 | £6,470.16 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |



