Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5259BRMZ5-R7

DigiKey Part Number
AD5259BRMZ5-R7TR-ND - Tape & Reel (TR)
AD5259BRMZ5-R7CT-ND - Cut Tape (CT)
AD5259BRMZ5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5259BRMZ5-R7
Description
IC DIG POT 5K 10-MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5259BRMZ5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
500ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
10-MSOP
Number of Circuits
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
5k
Resistance - Wiper (Ohms) (Typ)
75
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5141BCPZ10-RL7Analog Devices Inc.6,019505-AD5141BCPZ10-RL7CT-ND£2.60000Similar
In-Stock: 2,973
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.56000£2.56
10£1.92700£19.27
25£1.76720£44.18
100£1.59190£159.19
250£1.50828£377.07
500£1.48980£744.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.41638£1,416.38
2,000£1.38224£2,764.48
3,000£1.36514£4,095.42
5,000£1.34619£6,730.95
Manufacturers Standard Package
Unit Price without VAT:£2.56000
Unit Price with VAT:£3.07200