Similar



AD5259BRMZ10 | |
|---|---|
DigiKey Part Number | 505-AD5259BRMZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5259BRMZ10 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BRMZ10 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5141BCPZ10-RL7 | Analog Devices Inc. | 6,007 | 505-AD5141BCPZ10-RL7CT-ND | £2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £1.92700 | £19.27 |
| 50 | £1.67100 | £83.55 |
| 100 | £1.59190 | £159.19 |
| 250 | £1.50828 | £377.07 |
| 500 | £1.45786 | £728.93 |
| 1,000 | £1.41638 | £1,416.38 |
| 2,500 | £1.37259 | £3,431.47 |
| 5,000 | £1.34619 | £6,730.95 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |




