


AD5259BCPZ10-R7 | |
|---|---|
DigiKey Part Number | AD5259BCPZ10-R7TR-ND - Tape & Reel (TR) AD5259BCPZ10-R7CT-ND - Cut Tape (CT) AD5259BCPZ10-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5259BCPZ10-R7 |
Description | IC DIG POT 10K 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BCPZ10-R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 10-LFCSP-WD (3x3) |
Number of Circuits 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5141BCPZ10-RL7 | Analog Devices Inc. | 6,019 | 505-AD5141BCPZ10-RL7CT-ND | £2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.56000 | £2.56 |
| 10 | £1.92700 | £19.27 |
| 25 | £1.76720 | £44.18 |
| 100 | £1.59190 | £159.19 |
| 250 | £1.50828 | £377.07 |
| 500 | £1.48980 | £744.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.39561 | £2,093.41 |
| 3,000 | £1.36514 | £4,095.42 |
| 4,500 | £1.34988 | £6,074.46 |
| Unit Price without VAT: | £2.56000 |
|---|---|
| Unit Price with VAT: | £3.07200 |


