Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital Potentiometers > AD5254BRUZ50

All prices are in British pound sterling.
Digi-Key Part NumberAD5254BRUZ50-ND
Price BreakUnit PriceExtended Price
14.120004.12
253.3772084.43
1003.04780304.78
2502.80068700.17
5002.553561,276.78
1,0002.224072,224.07
2,5002.196615,491.53
Quantity Available Digi-Key Stock: 249
Can ship immediately

Factory Stock: 75
Manufacturer

Manufacturer Part Number

AD5254BRUZ50

DescriptionIC DGTL POT 256P 50K QD 20TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DGTL POT 256P 50K QD 20TSSOP | AD5254BRUZ50 | AD5254BRUZ50-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD5253/54
Product Photos 20-TSSOP
20-TSSOP
Standard Package75
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital Potentiometers
Series-
PackagingTube
Taps256
Resistance (Ohms)50k
Number of Circuits4
Temperature Coefficient650 ppm/°C Typical
Memory TypeNon-Volatile
InterfaceI²C (Device Address)
Voltage - Supply2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package20-TSSOP

22:13:17 5/23/2013 - Help With This Screen