


AD5243BRMZ10 | |
|---|---|
DigiKey Part Number | AD5243BRMZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5243BRMZ10 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5243BRMZ10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Tolerance -20%, +55% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-MSOP |
Configuration Potentiometer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 160 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5243BRMZ10-RL7 | Analog Devices Inc. | 2,138 | AD5243BRMZ10-RL7CT-ND | £2.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.94000 | £2.94 |
| 10 | £2.22500 | £22.25 |
| 50 | £1.93560 | £96.78 |
| 100 | £1.84600 | £184.60 |
| 250 | £1.75132 | £437.83 |
| 500 | £1.69426 | £847.13 |
| 1,000 | £1.64729 | £1,647.29 |
| 2,500 | £1.59772 | £3,994.30 |
| Unit Price without VAT: | £2.94000 |
|---|---|
| Unit Price with VAT: | £3.52800 |


