


AD5228BUJZ10-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5228BUJZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5228BUJZ10-RL7CT-ND - Cut Tape (CT) 505-AD5228BUJZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5228BUJZ10-RL7 |
Description | IC DIG POT 10K TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5228BUJZ10-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package TSOT-23-8 |
Configuration Potentiometer | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 100 |
Resistance (Ohms) 10k | Base Product Number |
Interface Pushbutton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.96600 | £9.66 |
| 25 | £0.87840 | £21.96 |
| 100 | £0.78180 | £78.18 |
| 250 | £0.73580 | £183.95 |
| 500 | £0.70806 | £354.03 |
| 1,000 | £0.70509 | £705.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.65702 | £1,971.06 |
| 6,000 | £0.64322 | £3,859.32 |
| 9,000 | £0.63631 | £5,726.79 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |


