Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital Potentiometers > AD5206BRU50-REEL7

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberAD5206BRU50-REEL7DKR-ND
Price BreakUnit PriceExtended Price
14.220004.22
103.7810037.81
253.3992084.98
1003.09170309.17
2502.79864699.66
5002.505581,252.79
Quantity Available
Manufacturer

Manufacturer Part Number

AD5206BRU50-REEL7

DescriptionIC DGTL POT 6CH 256POS 24-TSSOP
RoHS StatusRoHS non-compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC DGTL POT 6CH 256POS 24-TSSOP | AD5206BRU50-REEL7 | AD5206BRU50-REEL7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD5204,06
Product Photos RU-24
24-TSSOP, SOT355-1
Product Change Notification Product Discontinuance 27/Oct/2011
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital Potentiometers
Series-
PackagingDigi-Reel®
Taps256
Resistance (Ohms)50k
Number of Circuits6
Temperature Coefficient700 ppm/°C Typical
Memory TypeVolatile
Interface3-Wire SPI (Chip Select)
Voltage - Supply2.7 V ~ 5.5 V, ±2.3 V ~ 2.7 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package24-TSSOP
Other NamesAD5206BRU50-REEL7DKR

23:07:00 6/18/2013 - Help With This Screen