Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital Potentiometers > AD5206BRU50-REEL7

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberAD5206BRU50-REEL7CT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD5206BRU50-REEL7

DescriptionIC DGTL POT 6CH 256POS 24-TSSOP
RoHS StatusRoHS non-compliant
IC DGTL POT 6CH 256POS 24-TSSOP | AD5206BRU50-REEL7 | AD5206BRU50-REEL7CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD5204,06
Product Photos RU-24
24-TSSOP, SOT355-1
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital Potentiometers
Series-
PackagingCut Tape (CT)
Taps256
Resistance (Ohms)50k
Number of Circuits6
Temperature Coefficient700 ppm/°C Typical
Memory TypeVolatile
Interface3-Wire SPI (Chip Select)
Voltage - Supply2.7 V ~ 5.5 V, ±2.3 V ~ 2.7 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package24-TSSOP
Other NamesAD5206BRU50-REEL7CT

12:25:40 5/24/2013 - Help With This Screen