Direct



AD5206BRU10 | |
|---|---|
DigiKey Part Number | AD5206BRU10-ND |
Manufacturer | |
Manufacturer Product Number | AD5206BRU10 |
Description | IC DIG POT 10K 24-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 6 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5206BRU10 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.3V ~ 2.7V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 700ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 24-TSSOP |
Number of Circuits 6 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 50 |
Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5206BRUZ10 | Analog Devices Inc. | 280 | 505-AD5206BRUZ10-ND | £6.15000 | Direct |


