Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital Potentiometers > AD5204BCPZ10-REEL7

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberAD5204BCPZ10-REEL7CT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

AD5204BCPZ10-REEL7

DescriptionIC DGTL POT VAR 4CH 32LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD5204,06
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital Potentiometers
Series-
PackagingCut Tape (CT)
Taps256
Resistance (Ohms)10k
Number of Circuits4
Temperature Coefficient700 ppm/°C Typical
Memory TypeVolatile
Interface4-Wire SPI (Chip Select)
Voltage - Supply2.7 V ~ 5.5 V, ±2.3 V ~ 2.7 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case32-VFQFN Exposed Pad, CSP
Supplier Device Package32-LFCSP-VQ (5x5)
Other NamesAD5204BCPZ10-REEL7CT

13:28:06 5/22/2013 - Help With This Screen