Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital Potentiometers > AD5111BCPZ80-RL7

All prices are in British pound sterling.
Digi-Key Part NumberAD5111BCPZ80-RL7CT-ND
Price BreakUnit PriceExtended Price
11.550001.55
101.3980013.98
251.2520031.30
1001.12590112.59
2500.99972249.93
5000.87354436.77
1,0000.72309723.09
Quantity Available Digi-Key Stock: 2,881
Can ship immediately

Factory Stock: 9,000
Manufacturer

Manufacturer Part Number

AD5111BCPZ80-RL7

DescriptionIC DGTL POT 128POS 80K 8LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DGTL POT 128POS 80K 8LFCSP | AD5111BCPZ80-RL7 | AD5111BCPZ80-RL7CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AD5111,13,15
Product Photos AD511x
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital Potentiometers
Series-
PackagingCut Tape (CT)
Taps128
Resistance (Ohms)80k
Number of Circuits1
Temperature Coefficient35 ppm/°C Typical
Memory TypeNon-Volatile
Interface3-Wire Serial (Chip Select, Up/Down)
Voltage - Supply2.3 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-UFDFN Exposed Pad, CSP
Supplier Device Package8-LFCSP-UD (2x2)
Other NamesAD5111BCPZ80-RL7CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AD5111BCPZ80-RL7TR-NDAD5111BCPZ80-RL7Tape & Reel (TR)9,000 - Factory Stock0.655153,000
AD5111BCPZ80-RL7DKR-NDAD5111BCPZ80-RL7Digi-Reel®2,881 - Immediate
9,000 - Factory Stock
Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:59:06 5/19/2013 - Help With This Screen