
ACS711ELCTR-25AB-T | |
|---|---|
DigiKey Part Number | 620-1371-2-ND - Tape & Reel (TR) 620-1371-1-ND - Cut Tape (CT) 620-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS711ELCTR-25AB-T |
Description | CURRENT SENSOR HE/OL 25A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS711ELCTR-25AB-T Models |
Category | Linearity ±1% |
Mfr | Accuracy ±5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 4.6µs |
For Measuring AC/DC | Current - Supply (Max) 5.5mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 55mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 5 | £1.59200 | £7.96 |
| 10 | £1.51900 | £15.19 |
| 25 | £1.43120 | £35.78 |
| 50 | £1.37120 | £68.56 |
| 100 | £1.31630 | £131.63 |
| 500 | £1.20594 | £602.97 |
| 1,000 | £1.16485 | £1,164.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.10660 | £3,319.80 |
| 6,000 | £1.07374 | £6,442.44 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |












