ACM2520-451-2P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 14,525
Unit Price: £0.53000
Datasheet
2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 350mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2520-451-2P

DigiKey Part Number
445-2967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM2520-451-2P
Description
CMC 350MA 2LN 450 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 450 Ohms 350mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
400mOhm
Series
Voltage Rating - DC
20V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
450 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM2520-451-2P-T002TDK14,525445-8929-1-ND£0.53000Direct
Obsolete
This product is no longer manufactured. View Substitutes