Keywords:





Product Index > Filters > Common Mode Chokes > ACM2012-121-2P-T002

All prices are in British pound sterling.
Digi-Key Part Number445-2208-6-ND
Price BreakUnit PriceExtended Price
10.350000.35
100.318003.18
500.2582012.91
1000.2384023.84
5000.20660103.30
1,0000.17482174.82
Quantity Available Digi-Key Stock: 6,651
Can ship immediately
Manufacturer

Manufacturer Part Number

ACM2012-121-2P-T002

DescriptionCHOKE COMM MODE 120 OHM .37A SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
CHOKE COMM MODE 120 OHM .37A SMD | ACM2012-121-2P-T002 | 445-2208-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ACM(2012,2520) Series, General Signal Line
Product Photos ACM2012 Series
Product Training Modules EMC Components
Catalog Drawings ACM2012 Series Top
ACM2012 Series Side
ACM2012 Series Bottom
Other Drawings ACM2012 Series Schematic
ACM2012 Series Footprint
Standard Package1
CategoryFilters
FamilyCommon Mode Chokes
SeriesACM
PackagingDigi-Reel®
Filter TypeData, Signal Line
Number of Lines2
Inductance-
Current370mA
DC Resistance (DCR)220 mOhm Max
Impedance120 Ohm
Mounting TypeSurface Mount
Size / Dimension0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)0.051" (1.30mm)
Package / Case0805 (2012 Metric), 4 Lead
Operating Temperature-40°C ~ 85°C
Catalog Page1592 (UK2011-EN PDF)
Other Names445-2208-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
445-2208-2-NDACM2012-121-2P-T002Tape & Reel (TR)6,000 - Immediate0.135092,000
445-2208-1-NDACM2012-121-2P-T002Cut Tape (CT)6,651 - Immediate0.350001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:06:24 5/25/2013 - Help With This Screen