
ACCTRITOB308-T005 | |
|---|---|
DigiKey Part Number | 693-1010-ND |
Manufacturer | |
Manufacturer Product Number | ACCTRITOB308-T005 |
Description | TUNING TOOL FLAT NYLON 5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tuning Tool (Double Ended) Flat Nylon, Glass Filled 5.00" (127.0mm) Length |
Datasheet | Datasheet |
Category | Tip Shape Flat |
Manufacturer Vishay Spectrol | Length - Overall 5.00" (127.0mm) |
Packaging Bulk | Features Pocket Clip, Recessed Tip |
Part Status Active | Material Nylon, Glass Filled |
Tool Type Tuning Tool (Double Ended) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.05000 | £6.05 |
| 5 | £5.60400 | £28.02 |
| 10 | £5.42500 | £54.25 |
| 25 | £5.19440 | £129.86 |
| Unit Price without VAT: | £6.05000 |
|---|---|
| Unit Price with VAT: | £7.26000 |











