Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads
Wiring an EC Motor - Three phase motor wiring instructions

AC3200JH

DigiKey Part Number
381-2284-ND
Manufacturer
Manufacturer Product Number
AC3200JH
Description
FAN AXIAL 92X38MM 85/265VAC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AC3200JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
11.00W
Manufacturer
ebm-papst Inc.
RPM
6800 RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
IP20
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CCC, CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.716 lb (324.77 g)
Width
38.00mm
Voltage Range
85 ~ 265VAC
Air Flow
86.0 CFM (2.41m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Tubeaxial
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Electronic Commutation (EC), Locked Rotor Protection
Base Product Number
Noise
55.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA938EC-UR-1WBXCOrion Fans01053-OA938EC-UR-1WBXC-ND£31.40000Similar
In-Stock: 29
Check for Additional Incoming Stock
Last Time Buy Date: 11/12/2026
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£113.69000£113.69
10£90.25000£902.50
36£79.53306£2,863.19
Manufacturers Standard Package
Unit Price without VAT:£113.69000
Unit Price with VAT:£136.42800