




AB915 | |
|---|---|
DigiKey Part Number | AE10355-ND |
Manufacturer | |
Manufacturer Product Number | AB915 |
Description | CONN DSUB ADAPTER DB9F DB25F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 25 Pin Female |
Manufacturer Assmann WSW Components | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Includes 5 pcs - 1 Connector, 4 Thumbscrews |
Connector Style Serial-Null Modem | Current Rating (Amps) 1 A |
Convert To (Adapter End) D-Sub, 9 Pin Female | Housing Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.40000 | £5.40 |
| 10 | £4.58500 | £45.85 |
| 25 | £4.29800 | £107.45 |
| 50 | £4.09300 | £204.65 |
| 100 | £3.89740 | £389.74 |
| 250 | £3.65348 | £913.37 |
| 500 | £3.47920 | £1,739.60 |
| 1,000 | £3.31329 | £3,313.29 |
| Unit Price without VAT: | £5.40000 |
|---|---|
| Unit Price with VAT: | £6.48000 |


