



AB420 | |
|---|---|
DigiKey Part Number | AE10302-ND |
Manufacturer | |
Manufacturer Product Number | AB420 |
Description | DSUB GENDER CHANGER HD15F HD15F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | AB420 Models |
Category | Number of Rows 3 |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Series | Shell Material, Finish Tin Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 15 HD, Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 15 HD, Female | Housing Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.08000 | £4.08 |
| 10 | £3.46500 | £34.65 |
| 30 | £3.20600 | £96.18 |
| 50 | £3.09220 | £154.61 |
| 100 | £2.94470 | £294.47 |
| 250 | £2.76028 | £690.07 |
| 500 | £2.62858 | £1,314.29 |
| 1,000 | £2.50321 | £2,503.21 |
| 2,500 | £2.34668 | £5,866.70 |
| Unit Price without VAT: | £4.08000 |
|---|---|
| Unit Price with VAT: | £4.89600 |











