Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line)
AB413
AB413

AB413

DigiKey Part Number
AE10298-ND
Manufacturer
Manufacturer Product Number
AB413
Description
DSUB GENDER CHANGER DB15F DB15F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Series
Shell Material, Finish
Tin Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Gender Changer
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 15 Pin Female
Current Rating (Amps)
3 A
Convert From (Adapter End)
D-Sub, 15 Pin Female
Housing Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1652664Phoenix Contact60277-13616-ND£4.54000Similar
In-Stock: 666
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£4.98000£4.98
10£4.23500£42.35
30£3.91833£117.55
50£3.77960£188.98
100£3.59900£359.90
250£3.37372£843.43
500£3.21280£1,606.40
1,000£3.05957£3,059.57
2,500£2.86827£7,170.67
Manufacturers Standard Package
Unit Price without VAT:£4.98000
Unit Price with VAT:£5.97600