Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
AB411
AB411

AB411

DigiKey Part Number
AE10296-ND
Manufacturer
Manufacturer Product Number
AB411
Description
DSUB GENDER CHANGER DB9F DB9F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Assmann WSW Components
Mounting Type
Free Hanging (In-Line)
Series
Shell Material, Finish
Tin Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Gender Changer
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 9 Pin Female
Current Rating (Amps)
3 A
Convert From (Adapter End)
D-Sub, 9 Pin Female
Housing Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,283
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£3.20000£3.20
10£2.71900£27.19
30£2.51567£75.47
50£2.42680£121.34
100£2.31080£231.08
250£2.16608£541.52
500£2.06274£1,031.37
1,000£2.01105£2,011.05
Manufacturers Standard Package
Unit Price without VAT:£3.20000
Unit Price with VAT:£3.84000