Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
AB410-R
AB410
AB410

AB410

DigiKey Part Number
AE10295-ND
Manufacturer
Manufacturer Product Number
AB410
Description
DSUB GENDER CHANGER DB9M DB9M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Assmann WSW Components
Features
Grounding Indents
Series
Shell Material, Finish
Tin Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Gender Changer
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 9 Pin Male
Current Rating (Amps)
3 A
Convert From (Adapter End)
D-Sub, 9 Pin Male
Housing Color
Yellow
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,356
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£3.34000£3.34
10£2.83700£28.37
30£2.62567£78.77
50£2.53240£126.62
100£2.41150£241.15
250£2.26048£565.12
500£2.15264£1,076.32
1,000£2.10711£2,107.11
Manufacturers Standard Package
Unit Price without VAT:£3.34000
Unit Price with VAT:£4.00800