2.6 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB3526B

DigiKey Part Number
668-1015-ND
Manufacturer
Manufacturer Product Number
AB3526B
Description
BUZZER ELEMENT STD 2.6KHZ 35MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.6 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB3526B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
PUI Audio, Inc.
Impedance
300 Ohms
Packaging
Bulk
Capacitance @ Frequency
30000pF @ 1kHz
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Frequency
2.6 kHz
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Input (Max)
30V p-p
Termination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.51000£1.51
10£1.14200£11.42
25£1.02800£25.70
50£0.95120£47.56
100£0.88130£88.13
300£0.78307£234.92
500£0.74200£371.00
1,000£0.69046£690.46
5,000£0.60393£3,019.65
Manufacturers Standard Package
Unit Price without VAT:£1.51000
Unit Price with VAT:£1.81200