
AB2746B-LW100-R | |
|---|---|
DigiKey Part Number | 668-1407-ND |
Manufacturer | |
Manufacturer Product Number | AB2746B-LW100-R |
Description | BUZZER ELEMENT STD 4.6KHZ 27MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 250 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2746B-LW100-R Models |
Category | Type Standard |
Manufacturer PUI Audio, Inc. | Impedance 250 Ohms |
Series | Capacitance @ Frequency 16000pF @ 1kHz |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 1.063" Dia (27.00mm) |
Frequency 4.6 kHz | Termination Wire Leads |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £1.15700 | £11.57 |
| 25 | £1.04200 | £26.05 |
| 50 | £0.96420 | £48.21 |
| 100 | £0.89340 | £89.34 |
| 250 | £0.80932 | £202.33 |
| 500 | £0.75218 | £376.09 |
| 1,000 | £0.69996 | £699.96 |
| 5,000 | £0.61322 | £3,066.10 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |






