
AB1070B | |
|---|---|
DigiKey Part Number | 668-1000-ND |
Manufacturer | |
Manufacturer Product Number | AB1070B |
Description | BUZZER ELEMENT STD 7KHZ 10MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 kHz Standard Buzzer Element 15V p-p 0.394" Dia (10.00mm) 1 kOhms |
Datasheet | Datasheet |
EDA/CAD Models | AB1070B Models |
Category | Type Standard |
Manufacturer PUI Audio, Inc. | Impedance 1 kOhms |
Packaging Bulk | Capacitance @ Frequency 10000pF @ 1kHz |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Frequency 7 kHz | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Input (Max) 15V p-p | Termination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.72800 | £7.28 |
| 25 | £0.65480 | £16.37 |
| 50 | £0.60500 | £30.25 |
| 100 | £0.55990 | £55.99 |
| 300 | £0.49667 | £149.00 |
| 600 | £0.46130 | £276.78 |
| 1,200 | £0.42899 | £514.79 |
| 5,100 | £0.37015 | £1,887.76 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |






