Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TSOPJW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TSOPJW
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AAT3258ITS-3.3-R

DigiKey Part Number
AAT3258ITS-3.3-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT3258ITS-3.3-R
Description
IC REG LIN 3.3V 300MA 8-TSOPJW
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TSOPJW
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tape & Reel (TR)
PSRR
67dB ~ 45dB (1kHz ~ 100kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable, Manual Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-TSSOJ (0.094", 2.40mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-TSOPJW
Voltage Dropout (Max)
0.4V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.

Alternate Purchasing Options

18,000In Stock
Chip Outpost