Similar

Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.00" L x 4.00" W x 1.59" H (228.6mm x 101.6mm x 40.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 23 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMA-S600-24-ZYPLI | Delta Electronics | 58 | 1145-1204-ND | £153.94000 | Similar |



