| Datasheets |
AAD130 Series
|
| Product Photos |
AAD130-SERIES
|
| Standard Package | 5 |
| Category | Power Supplies - External/Internal (Off-Board) |
| Family | AC DC Converters |
| Series | AAD130 |
| Type | Standard Product |
| Number of Outputs | 4 |
| Voltage - Output | 3.3V, 5V, -12V, 24V |
| Voltage - Input | 90 ~ 264 VAC |
| Output - 1 @ Current (Max) | 5 VDC @ 14A |
| Output - 2 @ Current (Max) | 3.3 VDC @ 16A |
| Output - 3 @ Current (Max) | 24 VDC @ 1.5A |
| Output - 4 @ Current (Max) | -12 VDC @ 1.5A |
| Power (Watts) | 130W |
| Power Supply Type | Switching (Open Frame) |
| Applications | Commercial |
| Mounting Type | Chassis Mount |
| Size / Dimension | 5.00" L x 3.14" W x 1.25" H (127.0mm x 79.8mm x 31.8mm) |
| Operating Temperature | 0°C ~ 50°C |
| Efficiency | 88% |
| Power (Watts) - Max | 130W |
| Approvals | CE, CSA, EN, IEC, UL |
| Line Regulation | ±0.3% |
| Load Regulation | ±1%, ±5% |
| Associated Product | WM2123-ND - CONN HOUSING 3POS .156 W/RAMP WM2112-ND - CONN HOUSING 3POS .156 W/POLAR WM2006-ND - CONN HOUS 8POS .100 W/RAMP/RIB
|
| Other Names | AAD130-3264-A MT7336
|
|
|