




AA-040-12-22-00-00 | |
|---|---|
DigiKey Part Number | 926-1055-ND |
Manufacturer | |
Manufacturer Product Number | AA-040-12-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 41W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 41 W |
Datasheet | Datasheet |
EDA/CAD Models | AA-040-12-22-00-00 Models |
Category | Voltage 12 V |
Manufacturer Tark Thermal Solutions | Fan Location Cold Side / Warm Side |
Series | Power - Input 76 W |
Packaging Box | Operating Temperature -10°C ~ 48°C |
Part Status Active | Weight 4.0 lbs (1.8 kg) |
Heat Transfer Type Air to Air | Dimensions - Overall 160mm L x 122mm W x 146.9mm H |
Power - Cooling 41 W | Base Product Number |
Current 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £247.62000 | £247.62 |
| 5 | £232.64200 | £1,163.21 |
| 10 | £226.47500 | £2,264.75 |
| 25 | £220.94600 | £5,523.65 |
| Unit Price without VAT: | £247.62000 |
|---|---|
| Unit Price with VAT: | £297.14400 |


