Direct

A60-112-233P471 | |
|---|---|
DigiKey Part Number | A60-112-233P471-ND |
Manufacturer | |
Manufacturer Product Number | A60-112-233P471 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | LED Color Green - Green |
Manufacturer EDAC Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Tab Direction Up |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness Flash |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.535" (13.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A60-113-233P471 | EDAC Inc. | 0 | 151-1146-ND | £6.49033 | Direct |


