
A165S-T3A-2 | |
|---|---|
DigiKey Part Number | Z8886-ND |
Manufacturer | |
Manufacturer Product Number | A165S-T3A-2 |
Description | SWITCH SELECT 3POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165S-T3A-2 Models |
Category | Illumination Non-Illuminated |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Panel Cutout Dimensions Circular - 16.00mm Dia |
Part Status Active | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Features Bezel - Round |
Circuit DPDT | Operating Temperature -10°C ~ 55°C |
Number of Positions 3 | Depth Behind Flange 28.50mm |
Switch Function Mom-On-Mom | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 5A (AC), 3A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Approval Agency CCC, cUL, TUV, UL |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.99000 | £49.99 |
| 5 | £42.91200 | £214.56 |
| 10 | £40.16500 | £401.65 |
| 25 | £36.78560 | £919.64 |
| 50 | £34.40480 | £1,720.24 |
| 100 | £32.16440 | £3,216.44 |
| Unit Price without VAT: | £49.99000 |
|---|---|
| Unit Price with VAT: | £59.98800 |

