
A165S-T2A-2 | |
|---|---|
DigiKey Part Number | A165S-T2A-2-ND |
Manufacturer | |
Manufacturer Product Number | A165S-T2A-2 |
Description | SWITCH SELECT 2POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165S-T2A-2 Models |
Category | Illumination Non-Illuminated |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Panel Cutout Dimensions Circular - 16.00mm Dia |
Part Status Active | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard | Features Bezel - Round |
Circuit DPDT | Operating Temperature -10°C ~ 55°C |
Number of Positions 2 | Depth Behind Flange 28.50mm |
Switch Function On-Mom | Mechanical Life 250,000 Cycles |
Current Rating (Amps) 5A (AC), 3A (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Approval Agency CCC, cUL, TUV, UL |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.54000 | £48.54 |
| Unit Price without VAT: | £48.54000 |
|---|---|
| Unit Price with VAT: | £58.24800 |

